• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TE-JS 18/100 Li - Solo Cordless jigsaw 4321270

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless jigsaw TE-JS 18/100 Li-Solo

  • Number of strokes (max.): 3000 /min
  • Upstroke (max.): 26 mm

Technical specifications

  • Saw blade width 0.8 - 1.7 mm
  • Type Saw-blade intake: T-shaft
  • Tool-free change of saw blades: Yes
  • Chip protection: Yes
  • Diameter suction connection 35 mm
Product type

Cordless jigsaw

Number of strokes (max.)

3000 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

100 mm

Cutting depth (plastic)

20 mm

Cutting depth (max.) (aluminium)

12 mm

Cable length

0 cm

Dim

(L x W x H) 213 x 73 x 203 mm

Length

213 mm

Width

73 mm

Height

203 mm

Weight

1.83 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3438637 Einhell TE-JS 18/100 Li - Solo Cordless jigsaw 4321270

Warranty Terms

Warranty Terms 3438637 Einhell TE-JS 18/100 Li - Solo Cordless jigsaw 4321270

Description

The Einhell cordless jigsaw TE-JS 18/100 Li-Solo is a compact saw for precise cuts in different materials. As a member of the Power X-Change family, it can be combined with all batteries and chargers of the system family. With its high smoothness the battery-operated jigsaw provides precise cuts. For faster cuts, the pendulum stroke can be activated, through which the saw blade not only moves vertically, but also horizontally forward. The powerful battery-operated jigsaw achieves cuts up to 100 mm deep in wood and 12 mm in steel as well as angled cuts up to 45° and is equipped with a practical cut line indicator and an LED light to illuminate the cut area. Thanks to speed electronics, you can work perfectly on the material and application. The tool-free saw-blades enable a quick and easy change of the saw-blades. The jig saw can be used with all common T-shaft saw blades. The best view while working is provided by the dust-blow function and the accompanying suction adapter, which can be connected, for instance, with a wet-dry vacuum cleaner with Ø 36-mm connection. The plastic sliding shoe integrated in the robust aluminum saw shoe protects sensitive work pieces and protects against scratches. The splinter protection provides protection for tear-free cuts For particularly straight cuts, the supplied parallel stop can be mounted to the jigsaw. A jigsaw blade for wood is included in the delivery. Supplied without battery and charger. These are available separately, for example as a practical starter set.

This text is machine translated.

Features

  • Cut line indicator for exact cuts
  • Stable aluminum base plate for less vibrations
  • Built-in plastic sliding shoe for sensitive surfaces
  • With 6 bits. Adapter for dust extraction for clean work
  • Allen key to adjust angle in the housing
  • With 6 bits. Tear protection for tear-proof cuts
  • With 6 bits. Parallel stop for straight cuts
  • Incl. 1x saw blade for wood

Scope of delivery

  • 1x saw blade for wood, cut-line indicator, splinter protection, extraction adapter, parallel stop, Allen key

Hints

Supplied without battery and charger (sold separately)

System requirements

  • Einhell Power X-Change battery system

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 184.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)