• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Tools Advent calendar

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell 48 pcs. Tool - Advent calendar 2026

  • 360° unboxing – Einhell's 48-piece Advent calendar provides multi-page access for a varied unboxing experience with 3D workshop feel; Ratchet Screwdriver – The 360° men's advent calendar includes a ratchet screwdriver with bit magazine and ratchet function for one-handed working and fast bit access.; M-Case – The Advent calendar includes S2 bits, metal, wood and stone drills, which are stored in the M-Case with auto lock clip closure in a clear and easy-to-reach manner; Telescopic Bar Magnet – The men's Advent calendar includes a retractable bar magnet for easy gripping of screws and metal parts in hard to reach places. Cutting & Measurement Tools – The 2026 Advent Calendar includes pocket knives including spare blades, mini spirit level and 3 m tape for cutting, measuring and precise alignment.; Bit Key Chain – The Men's Advent Calendar includes a bit key ring with quick-change function for flexible use of bits on the move. Cordless Screwdrivers & Drills – The tools of the Advent calendar are suitable for common cordless screwdrivers and drills, but also designed for manual use.

Technical specifications

Product type

Advent calendar

Topic range

Tools

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820434 Einhell Tools Advent calendar

Description

Screws, drilling, work and something new to discover every day: The Einhell Advent Calendar 2026 comes out with a special surprise behind every little door. Thanks to multi-sided access, you get a varied unboxing experience with 3D workshop feeling. The 48-piece Advent calendar contains an extensive set of tools for different applications in the home and in the workshop. It includes robust bits made from S2 steel as well as metal, wood and stone drills in the usual diameters, which are stowed in the practical Einhell M-Case. The M-Case has an auto-lock clip catch, a transparent lid and exchangeable inserts for maximum order and a quick overview of the individual components. An extendable telescope rod magnet makes it easier to grip screws and metal parts, even in hard-to-reach areas. The mini spirit level and the 3 m measuring tape support a fast and precise alignment of work pieces. A special highlight is the ratchet screwdriver with integrated bit magazine, which enables quick access to the most common bits. The practical ratchet function allows the screwdriver to be easily operated with one hand, without having to grip. In addition, the tool kit offers a pocket knife with a folding blade and spare blades, a robust bottle opener made of CrV-steel with comfortable grip for a short break from taking a rest as well as a bit key ring with quick-change function for the flexible use of bits on the move. Two refrigerator magnets in the Einhell machine design are a real eye-catcher on any refrigerator. The miniatures of the impaxxo hammer drill and the Herocco hammer drill extend the tool set with fan article with Hohem recognition value. The 360° Advent calendar is suitable for use with cordless screwdrivers and drills

This text is machine translated.

Features

  • 16x bits in 25 mm (PH1 / 2x PH2 / PH3 / PZ1 / 2x PZ2 / PZ3 / T10 / T15 / T20 / T25 / T30 / T40 / H4 / H5), 8x bits in 50 mm (PH1 / PH2 / PZ1 / PZ2 / T15 / T20 / T25 / T30), 3x metal drills (Ø 4 / 5 / 6 mm), 3x wood drills (Ø 4 / 5 / 6 mm), 2x stone drills (Ø 6 / 8 mm), 1x M-Case (17.0 x 10.8 x 4.5 cm), 1x magnetic bit holder (60 mm, 1/4"), 1x ratchet screwdriver incl. 6 bits (72 teeth, 1/4", PH2, PZ2, T15, T20, T25, T30), 1x bottle opener, 1x mini water scale (magnetic, horizontal level), 1x pocket knife (closed: 125 mm / folded out: 185 mm), 5x trapezium blades (60 x 19 mm), 1x measuring tape (3 m), 1x telescope-bar magnet (157–725 mm), 2x refrigerator magnets, 1x bit-holder key chains (1/4")

Scope of delivery

  • 16x bits in 25 mm (PH1 / 2x PH2 / PH3 / PZ1 / 2x PZ2 / PZ3 / T10 / T15 / T20 / T25 / T30 / T40 / H4 / H5), 8x bits in 50 mm (PH1 / PH2 / PZ1 / PZ2 / T15 / T20 / T25 / T30), 3x metal drills (Ø 4 / 5 / 6 mm), 3x wood drills (Ø 4 / 5 / 6 mm), 2x stone drills (Ø 6 / 8 mm), 1x M-Case (17.0 x 10.8 x 4.5 cm), 1x magnetic bit holder (60 mm, 1/4"), 1x ratchet screwdriver incl. 6 bits (72 teeth, 1/4", PH2, PZ2, T15, T20, T25, T30), 1x bottle opener, 1x mini water scale (magnetic, horizontal level), 1x pocket knife (closed: 125 mm / folded out: 185 mm), 5x trapezium blades (60 x 19 mm), 1x measuring tape (3 m), 1x telescope-bar magnet (157–725 mm), 2x refrigerator magnets, 1x bit-holder key chains (1/4")

More interesting products

(*All information is plus legal VAT)