• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Revell Control RC Christmas Driver Assembly kits Advent calendar Age category 8 years and over

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

207 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RC Advent calendar Christmas driver

  • Illuminated chassis
  • Long drive time
  • Robust chassis and off-road tires

Technical specifications

Product type

Advent calendar

Topic range

Assembly kits

Age category

8 years and over

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165460 Revell Control RC Christmas Driver Assembly kits Advent calendar Age category 8 years and over

Description

Advent calendar from Revell: 24 days of gaming and assembling fun with the RC car Christmas driver
Make the pre-Christmas season an unforgettable experience with the Revell advent calendar and the exciting RC Christmas driver! Behind every little door lies another part of this fantastic remote-controlled car, which will captivate children aged 6 and over.
24 days full of anticipation: Every day your children discover a new component, until on 24 December the complete Christmas driver is ready in bright colors and with all the functions. The daily assembly makes the advent season especially exciting and shortens the waiting for Christmas.

This text is machine translated.

Features

  • Illuminated car body: The Christmas driver impresses with a completely illuminated body, which shines and shines with every ride.
  • Long travel time: Thanks to a persistent battery, the RC Car provides for long gaming fun without constant interruptions.
  • Robust chassis with off-road tires: The stable chassis and the tires make the RC Car Christmas driver ready for any adventure, whether inside or outside.
  • Perfect for small adventurers: This Advent calendar is the ideal gift for children aged 6 and over who love remote cars. The robust construction and the simple handling guarantee carefree gaming pleasure and arouse the joy of the model construction.
  • Exciting and fun in the advent season: With the Revell RC car Christmas driver, your children can experience a new surprise each day and build an impressive car one by one. On Christmas Eve, you can proudly present your completely finished RC car and start immediately.
  • Give your children the perfect combination of gaming fun and anticipation with the Revell Advent calendar and the fantastic RC car. Order now and enjoy the advent season to the fullest!

Scope of delivery

  • Christmas driver
  • 2CH-2.4 GHz remote control
  • Screwdrivers
  • User manual

System requirements

  • 5 x 1.5 V (AA) batteries required

More interesting products

(*All information is plus legal VAT)