
EIZO EV3895-BK LED EEC E (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 24:10 5 ms DisplayPort, HDMI™, USB C®, USB type B, US
Highlights & Details
EIZO EV3895-BK LED
- Screen size 95.3 cm (37.5 inch) UWQHD, 3840 x 1600 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™, USB C®, USB type B, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm), RJ45;Curved, Height adjustable, Portrait view, Tiltable, Headphone jack, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 1600 p
- Screen size diagonal (cm)
95.2 cm
- Screen size diagonal (inches)
37.5 inch
- Screen size diagonal (inches)
37 inch
- Image format
24:10
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
111
- Dot pitch
0.229 mm
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
USB C®
USB type B
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
RJ45
- No. of 10 Gb LAN ports
1 x
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2 2nd Gen (USB 3.1)
4 x
- No. of USB 3.0 ports
2 x
- Features
Curved
Height adjustable
Portrait view
Tiltable
Headphone jack
Built-in speakers
- Audio power (max.)
1 W
- Inclination
-5/+35
- Adjustable height
190 mm
- Angular position
-70°
- Swivel angle
140°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- HDR support
No
- Width
893.9 mm
- Height
411 mm
- Depth
240 mm
- Weight
13.2 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 893.9 x 411 x 240 mm
- Screen size/position settings
Height
Swivel
Tilt
Pivoting
- OSB languages
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Swedish
Spanish (Paraguay)
Japanese
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
95.3 cm (37.5 inch)
- Screen resolution
Ultra Wide WQHD+ (3840 x 1600 Pixel)
- Display (cm)
95.3 cm
- Power consumption (off)
0.5 W
- Power consumption (ON)
29 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2895778 EIZO EV3895-BK LED EEC E (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 24:10 5 ms DisplayPort, HDMI™, USB C®, USB type B, US
Description
This text is machine translated.
Features
- Screen size 95.2 cm (37.5")
- Display resolution 3840 x 1600 pixels
- HD type Ultra wide Quad HD+
- Screen technology: LED
- Reaction time: 5 ms
- Native aspect ratio: 24:10
- 178° horizontal image angle
- Angle of view 178° vertical
- Built-in speaker
- Integrated USB hub
- USB hub version 3.2 1st Gen 1 (3.1 Gen 1)
- VESA-bracket.
- Height adjustable
- Product color: Black
- This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















