• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EIZO EV3895-WT LED EEC E (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 24:10 5 ms DisplayPort, HDMI™, USB C®, USB type B, US

Eco
1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EIZO EV3895-WT LED

  • Screen size 95.3 cm (37.5 inch) UWQHD, 3840 x 1600 p;Response time: 5 msEnergy efficiency rating (calc): E (A - G)
  • Interfaces: DisplayPort, HDMI™, USB C®, USB type B, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm), RJ45;Curved, Height adjustable, Portrait view, Tiltable, Headphone jack, Built-in speakers
  • The image displays the EPEAT logo, consisting of a green check mark and the word 'epeat' on a light green background, indicating environmental certification.

Technical specifications

Product type

LED

Resolution (max.)

3840 x 1600 p

Screen size diagonal (cm)

95.2 cm

Screen size diagonal (inches)

37.5 inch

Screen size diagonal (inches)

37 inch

Image format

24:10

Panel technology

IPS LCD

Touchscreen (display)

No

Frame rate

60 Hz

Response time

5 ms

Brightness

300 cd/m²

Static contrast ratio

1000 : 1

Pixel density (PPI)

111

Dot pitch

0.229 mm

Factory colour

White

Interfaces

DisplayPort

HDMI™

USB C®

USB type B

USB A (USB 3.2 1st gen)

Headphone jack (3.5 mm)

RJ45

No. of 10 Gb LAN ports

1 x

No. of DisplayPort

1 x

No. of HDMI ports

2 x

No. of USB 3.2 2nd Gen (USB 3.1)

4 x

No. of USB 3.0 ports

2 x

Features

Curved

Height adjustable

Portrait view

Tiltable

Headphone jack

Built-in speakers

Audio power (max.)

1 W

Inclination

-5/+35

Adjustable height

190 mm

Angular position

-70°

Swivel angle

140°

Power consumption (standby)

0.5 W

Hor. viewing angle

178°

Vertical viewing angle

178°

Curved monitor

Yes

HDR support

No

Width

893.9 mm

Height

411 mm

Depth

240 mm

Weight

13.2 kg

Power supply (details)

100 - 240 V

Dim

(W x H x D) 893.9 x 411 x 240 mm

Screen size/position settings

Height

Swivel

Tilt

Pivoting

OSB languages

Chinese (trad.)

Chinese (simplified)

English

German

French

Italian

Swedish

Spanish (Paraguay)

Japanese

Display size

33 inch - 37 inch

Display type

LED backlit

Range of uses

Office

Display resolution mode

UWQHD

Wall mounting option

100 x 100 mm VESA standard

E (A - G)

Display

95.3 cm (37.5 inch)

Screen resolution

Ultra Wide WQHD+ (3840 x 1600 Pixel)

Display (cm)

95.3 cm

Power consumption (off)

0.5 W

Power consumption (ON)

29 W

UKCA

yes

Eco badge reference

EPEAT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895779 EIZO EV3895-WT LED EEC E (A - G) 95.3 cm (37.5 inch) 3840 x 1600 p 24:10 5 ms DisplayPort, HDMI™, USB C®, USB type B, US

Description

The EV3895 impresses with its extremely generous, wide working area of 37.5 inch and its elegant, almost border-less design. The place on the 24:10 Curved Ultrawide screen seems to be almost unlimited. Its 3840 x 1600 pixels offer the almost three-fold resolution of a full HD-monitor and a clear, optimally readable display with 111 ppi. The numerous connections and docking function via USB-C. It even provides a LAN connection and 85 watt power supply. With three USB upstream ports (1xC and 2xB) and four downstream ports, the EV3895 can confidently become a hub. In picture-by-picture mode it shows images of up to three computers simultaneously and with its KVM-switch function completes the USB assignment of keyboard and mouse. This saves a lot of space on the desk, although the monitor is a giant in itself. Thus the EV3895 allows new working methods and simplifies in the home office the space-saving connection of private and business computers. Cable and connector cover ensure a pleasant order on the back of the device and round off the sophisticated design.

This text is machine translated.

Features

  • Screen size 95.2 cm (37.5")
  • Display resolution 3840 x 1600 pixels
  • HD type Ultra wide Quad HD+
  • Screen technology: LED
  • Reaction time: 5 ms
  • Native aspect ratio: 24:10
  • 178° horizontal image angle
  • Angle of view 178° vertical
  • Built-in speaker
  • Integrated USB hub
  • USB hub version 3.2 1st Gen 1 (3.1 Gen 1)
  • VESA-bracket.
  • Height adjustable
  • Product Colour: White
  • This text is machine translated.

Scope of delivery

  • Cable
  • Quick guide.