• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ekastu 153201 Fresh air fan

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Blower to fresh air hose unit 6501

Our service for you

Technical specifications

  • Exhalation resistance: Constant flow max. 4.7 mbar (EN 138)
Product type

Fresh air fan

Weight

2000 g

DIN standard

DIN 138

EN standard

EN 138

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2992605 Ekastu 153201 Fresh air fan

User & Safety Instructions

User & Safety Instructions 2992605 Ekastu 153201 Fresh air fan

Description

Can be used as an insulating device in conjunction with fresh air hose unit 6501/basic unit, full masks of the SFERA series except (SFERA/SPA) and C607/Selecta (except C607/SPA).

This text is machine translated.

Features

  • Sturdy metal case inc. Sockets
  • Integrated suction funnel and claw coupling
  • Powerful motor for low breathing resistance provides for a comfortable working
  • EURO power supply plug 12 V/24 W/DC/2000 mA