• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba chic 400001032 Grey A4 Cardboard No. of compartments: 12

Eco
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ELBA folders chic 40000 1032 DIN A4 12-fold cardboard anthracite

  • Dimensions: 25 x 31.5 cm (W x H)
  • Paper Format: DIN A4
  • 450 g/m²
  • Tab type: blank
  • Locking type: Elastic band closure
  • Cover material: cardboard
  • 12 compartments
  • Blue Angel Logo with laurel wreath and figure, text: "Blue Angel - The Environmental Label". Website: www.blauer-engel.de/uz14b.

Technical specifications

  • Product Type: chic
  • Promotional item type: order folder chic
  • Dimensions: 25 x 31.5 cm (W x H)
  • Paper Format: DIN A4
  • 450 g/m²
  • Tab type: blank
  • Label field is present: Yes
  • Pocket available: No
  • Grab cut-out there: No
  • Clear pocket on the front side: No
  • 3 flaps (juri flaps) on the unterdeckel available: No
  • Locking type: Elastic band closure
  • PEFC: No
  • Cover material: cardboard
  • Color: anthracite
  • Surface texturing: No
  • Number of compartments: 12 compartments
Paper size

A4

Product type

Organiser

Factory colour

Grey

No. of compartments

12

Locking type

Elastic band

Tab type

Blank

Writable area

Yes

Pocket

No

Grammage

450 g/m²

Cutout

No

Material

Cardboard

Cover material

Cardboard

PEFC

No

Product type description

chic

Surface texturing

No

Clear pocket on the front side

No

Promotional item type

Ordnungsmappe chic

Description

Front cover with tabaufdruck and fine gradations for labelling.

UKCA

not relevant

Eco badge reference

Blauer Engel DE-UZ 14b

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695039 Elba chic 400001032 Grey A4 Cardboard No. of compartments: 12

Description

Front cover with tabaufdruck and fine gradations for labelling.

This text is machine translated.