• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PAGNA EASY P2413102 Organiser Blue A4 Chipboard No. of compartments: 12

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BRIEFCASE 12pcs. blue

  • Practical organizer with 12-part, colorful grip register
  • Sturdy cardboard
  • Convenient with corner clamping rubber
  • Print 1-12 on the front cover

Technical specifications

Paper size

A4

Product type

Organiser

Factory colour

Blue

No. of compartments

12

Compartment divider colour

Multi-coloured

Grammage

225 g/m²

Cutout

Yes

Material

Cardboard

Inner lining material

Chipboard

Cover material

Chipboard

Product type description

EASY

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 776481 PAGNA EASY P2413102 Organiser Blue A4 Chipboard No. of compartments: 12

Description

The binding is made from very durable Colour span-board, with rubber base and colored handle tab. Ideal for organizing your documents. 12-pieces, with printing 1-12 on the front cover.

Features

  • Order folder