• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Leitz 4570-10-95 Organiser Black A4 Polypropylene No. of compartments: 12

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Leitz solid order folder, 12 compartments, black

  • 12 compartments with tabs for a clear organization
  • With 3 protective flaps on the back cover for storage of loose documents
  • Table of contents in the back cover enables a quick access to the content
  • Sophisticated rubber band closure for secure storage of documents
  • Well combined with solid and standard folders, Leitz transparent sleeves or leitz combi file covers
  • For up to 200 sheets (80 g/m²)

Technical specifications

  • Dim. (W x H x D): 260 x 17 x 320 mm
Paper size

A4

Product type

Organiser

Factory colour

Black

No. of compartments

12

Locking type

Elastic band

Material

Polypropylene

Cover material

Polypropylene

Pack size

4 pcs/pack

Width

260 mm

Height

320 mm

No. of sheets (max.)

200 sheets

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1548580 Leitz 4570-10-95 Organiser Black A4 Polypropylene No. of compartments: 12

Description

Quality folders in a timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Ideal for sorting or the organization of documents.

This text is machine translated.