• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bene Bene DIN A4 230g/m² Farbe: 084800BL Organiser Blue A4 PVC No. of compartments: 12

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Bene order folder 084800 BL DIN A4 12-fold PVC BLUE

  • Dimensions: 24.4 x 31.2 cm (W x H)
  • Paper Format: DIN A4
  • 230 g/m²
  • Tab type: blank
  • Cover material: PVC
  • 12 compartments

Technical specifications

  • Promotional item type: order folder
  • Dimensions: 24.4 x 31.2 cm (W x H)
  • Paper Format: DIN A4
  • 230 g/m²
  • Tab type: blank
  • Label field is present: Yes
  • PEFC: No
  • Cover material: PVC
  • Color: intensive blue
  • Number of compartments: 12 compartments
Paper size

A4

Product type

Organiser

Factory colour

Blue

No. of compartments

12

Tab type

Blank

Writable area

Yes

Grammage

230 g/m²

Material

Cardboard

Cover material

PVC

PEFC

No

Promotional item type

Ordnungsmappe

Description

To organize and sorting of documents. With 3 View holes and protective cover.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695048 Bene Bene DIN A4 230g/m² Farbe: 084800BL Organiser Blue A4 PVC No. of compartments: 12

Description

To organize and sorting of documents. With 3 View holes and protective cover.

This text is machine translated.