• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba Folder Rado brillant A4 Spine width: 80 mm Black 2 brackets 100022617

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ELBA Folder Rado brilliant 10002 2617 wide black

  • Back width 80 mm
  • Paper Format: DIN A4
  • Precision mechanics
  • Max. number of blades: 570 bl. (80 g/m²)
  • With blade retainer
  • With handle hole
  • With Clear pocket on the back side
  • With Slits
  • With edge protection
  • Material: cardboard
  • Outer lining material: Acrylic / paper
  • Inner lining material: Paper
  • 'Eco Tip' logo with two green leaves.

Technical specifications

  • Product Type: rado brilliant
  • Promotional item type: Folder rado brilliant
  • Dimensions: 28.5 x 31.8 cm (W x H)
  • Back width 80 mm
  • Paper Format: DIN A4
  • Filing mechanism: 2 bracket
  • Filing mechanism type: Precision Mechanics
  • Max. number of blades: 570 bl. (80 g/m²)
  • Blade-down: Yes
  • Cover sheet: Yes
  • Recessed handle: Yes
  • Clear pocket on the back side: Yes
  • Locking slots: Yes
  • Edge protection: Yes
  • Material: cardboard
  • Outer lining material: Acrylic / paper
  • Inner lining material: Paper
  • Color: Black 34
Product type

Folder

Paper size

A4

Spine width

80 mm

Spine colour

Black

No. of sheets (max.)

570 sheets (80 g/m²)

Filing mechanism method

2 brackets

Steadies

Yes

Cover sheet

Yes

Factory colour

Black

Recessed handle

Yes

Edge protection

Yes

Outer lining material

Polypropylene

Inner lining material

Cardboard

Width

8 cm

Height

31.8 cm

Depth

28.5 cm

Locking slots

Yes

Clear pocket on the back side

Yes

Filing mechanism type

Precision lever arc mechanism

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695010 Elba Folder Rado brillant A4 Spine width: 80 mm Black 2 brackets 100022617

Description

Labelling possibility with ELBA print. The RADO-eyelets provide for a stable set-up of the folder. With replaceable back plate, dirt and moisture repellent.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)