• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elba Folder Rado Plast A4 Spine width: 50 mm Black 2 brackets 100022624

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Folder Rado Plast A4 Spine width: 50 mm Black

  • Back width 50 mm
  • Paper Format: DIN A4
  • Lever mechanism
  • Max. number of blades: 280 bl. (80 g/m²)
  • With blade retainer
  • With handle hole
  • With Clear pocket on the back side
  • With Slits
  • With edge protection
  • Material: cardboard
  • Outer lining material: PVC
  • Inner lining material: PVC
  • Symbol image for Elba Folder Rado Plast A4 Spine width: 50 mm Black 2 brackets 100022624

Technical specifications

  • Product Type: rado plast
  • Promotional item type: Folder rado plast
  • Dimensions: 28.5 x 31.8 cm (W x H)
  • Back width 50 mm
  • Paper Format: DIN A4
  • Filing mechanism: 2 bracket
  • Filing mechanism type: lever mechanism
  • Max. number of blades: 280 bl. (80 g/m²)
  • Blade-down: Yes
  • Cover sheet: Yes
  • Recessed handle: Yes
  • Clear pocket on the back side: Yes
  • Locking slots: Yes
  • Edge protection: Yes
  • Material: cardboard
  • Outer lining material: PVC
  • Inner lining material: PVC
  • Color: Black 34
Product type

Folder

Paper size

A4

Spine width

50 mm

Spine colour

Black

No. of sheets (max.)

280 sheets (80 g/m²)

Filing mechanism method

2 brackets

Steadies

Yes

Cover sheet

Yes

Factory colour

Black

Recessed handle

Yes

Edge protection

Yes

Outer lining material

PVC

Inner lining material

PVC

Width

5 cm

Height

31.8 cm

Depth

28.5 cm

Locking slots

Yes

Clear pocket on the back side

Yes

Filing mechanism type

Precision lever arc mechanism

Description

With quality in your most pristine form. With two rado eyes for a space-saving and stable set-up of the folder.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1695012 Elba Folder Rado Plast A4 Spine width: 50 mm Black 2 brackets 100022624

Description

With quality in your most pristine form. With two rado eyes for a space-saving and stable set-up of the folder.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

What kind of Standard Folder are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)