• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elbag MR4/HD-P1 DIN rail casing 72 x 63 x 96 Acrylonitrile butadiene styrene 1 pc(s)

Image similar
Product type
DIN rail casing
Material
Acrylonitrile butadiene styrene
Width
63 mm
Height
96 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DIN rail housing series HD

Our service for you

Technical specifications

Product type

DIN rail casing

Material

Acrylonitrile butadiene styrene

Length

72 mm

Width

63 mm

Height

96 mm

Content

1 pc(s)

Dim

(L x W x H) 72 x 63 x 96 mm

RoHS-compliant

Yes

Type

MR4/HD-P1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313948 Elbag MR4/HD-P1 DIN rail casing 72 x 63 x 96 Acrylonitrile butadiene styrene 1 pc(s)