• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Electrician's face shield, Class 2 KS Tools 117.1796

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Electrician's face shield, Class 2

Our service for you

Technical specifications

Product type

Electricians visor

Weight

525 g

EN standard

EN 397

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2735706 Electrician's face shield, Class 2 KS Tools 117.1796

Conformity certificate

Conformity certificate 2735706 Electrician's face shield, Class 2 KS Tools 117.1796

Description

• DIN EN 166• Arc examined according to DGUV GS-ET-29 test level W(LBP)= 318 kJ (corresponds to prospective test short circuit current 7 kA/ 0.5s) EN 166• In addition to interference arc tested according to ASTM F2178, ATPV: 7.0 cal/cm²• Natural color reproduction through clear, uncolored visor• Colour rendering index > 90% • Light transmission > 70%• Suitable for commercially available electrician's protective helmets• Anti-fog protective gel included• Size adjustment is done by rubber band

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 486.97*

Accessories

(*All information is plus legal VAT)