
Number
Total (€ 5.99 / piece)
€ 5.99
incl. VAT
14-day return policy included
Highlights & Details
Test lead with Ø4mm stackable safety banana plugs, 1000V CAT III, SIL 0.75mm², 100cm, black
- Ø4 mm plug connection
- Length: 1.0m
- Stackable safety plugs
- 1000 V CATIII
- 12A
- Contact parts: Nickel-plated cube and brass
- This text is machine translated.
Technical specifications
- Product type
Test lead
- Type A
4 mm jack
- Type B
4 mm jack
- Cable length
1 m
- Factory colour
Black
- Plug features
Nestable
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Contact material
Brass
- Reading category
CAT III 1000 V
- Type
2711-IEC-CD1-100N
Documents & Downloads
Datasheet
Datasheet 3412272 Electro PJP 2711-IEC-CD1-100N Test lead 4 mm jack 4 mm jack 1 m Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3412272 Electro PJP 2711-IEC-CD1-100N Test lead 4 mm jack 4 mm jack 1 m Black 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.50 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612679_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-50-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)


![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 2.00 m;Red;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612678_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-2-00-m-red-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Highly flexible Safety test lead [Banana jack 4 mm - Banana jack 4 mm] 1.00 m;Blue;MSB-501 10 A](https://asset.conrad.com/media10/isa/160267/c1/-/en/1612672_ZB_00_FB/highly-flexible-safety-test-lead-banana-jack-4-mm-banana-jack-4-mm-1-00-m-blue-msb-501-10-a.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




