• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Elinchrom 26763 Softbox reflector (Ø) 105 cm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • System connection: Elinchrom
  • Accessories for light shaper/flash attachments: Elinchrom
Product type

Softbox reflector

n.rel.

Dim

(Ø) 105 cm

Content

1 pc(s)

(Ø)

105 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366224 Elinchrom 26763 Softbox reflector (Ø) 105 cm 1 pc(s)

Description

Elinchrom Black Diffuser for Deep 105cm The black diffuser with silver inner surface can be used with a translucent screen to prevent disturbing rear reflections and to convert the screen into a kind of soft box.

This text is machine translated.