• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elinchrom Camera battery 3500 mAh

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Camera battery

  • Capacitance 3500 mAhA good replacement or back-up power supply

Technical specifications

  • Max. Number of flashes: 320
  • Voltage: 16.8 V
Product type

Camera battery

Capacity (mAh, Ah)

3500 mAh

Technology

Li-ion

Width

150 mm

Height

85 mm

Weight

730 g

Rechargeable

Yes

Size

Non-standard rechargeable

Dim

(L x W x H) 65 x 150 x 85 mm

Length

65 mm

Wireless charging

No

Range of use

Digital camera

Description

A high-quality replacement battery for your camera or camcorder. Also perfect as a low-cost backup to make sure you won't miss that money shot just because the original battery is running low.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.