User & Safety Instructions 3412349 Elita Flat brush Synthetic hair
Description
The Elita flat brushes are ideally suited for machining large surfaces with ease and precision. The brush is made of high-quality synthetic hair, which enables a smooth and uniform application of color because of its extraordinary resistance to shape and stability. The broad model-making brush has a comfortable and soft raw wood handle, which offers excellent grip and control while painting. A sleeve is included in the delivery, which protects the brush hair during transportation and storage. The solvent resistant clamp is compatible with all solvent-based paints or cleaners.
This text is machine translated.
Features
Unpainted brush handle
Waveless and dimensionally stable edge
Strong and stable synthetic hair
Smooth synthetic hair / artificial hair
Flat and straight brush shape
Flexible hair properties
Solvent-resistant spray brush
Silver collar, smooth
Made by hand
High-quality protective case
Scope of delivery
Paint brush size 37
Protective cover
Description
The Elita flat brushes are ideally suited for machining large surfaces with ease and precision. The brush is made of high-quality synthetic hair, which enables a smooth and uniform application of color because of its extraordinary resistance to shape and stability. The broad model-making brush has a comfortable and soft raw wood handle, which offers excellent grip and control while painting. A sleeve is included in the delivery, which protects the brush hair during transportation and storage. The solvent resistant clamp is compatible with all solvent-based paints or cleaners.