
Highlights & Details
Safety transformer series STR
- 1 x 230 V
- 1 x 24 V AC
- 6.66 A
- 160 VA
Technical specifications
- Product type
Safety transformer
- Output voltage
24 V AC
- Output current
6.66 A
- No. of outputs
1 x
- No. of inputs
1 x
160 VA
- Input voltage
230 V
- Connection
Screw terminal
- Width
77 mm
- Height
121 mm
- Length
96 mm
- Dim
(L x W x H) 96 x 77 x 121 mm
- Output voltage (number x voltage)
1 x 24 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Type
IZ1223
160 VA
- Output voltage
24 V AC
- Input voltage
230 V AC
Documents & Downloads
Datasheet
Datasheet 514343 elma TT IZ1223 Safety transformer 1 x 230 V 1 x 24 V AC 160 VA 6.66 A
User & Safety Instructions
User & Safety Instructions 514343 elma TT IZ1223 Safety transformer 1 x 230 V 1 x 24 V AC 160 VA 6.66 A
Conformity certificate
Conformity certificate 514343 elma TT IZ1223 Safety transformer 1 x 230 V 1 x 24 V AC 160 VA 6.66 A




















