
Highlights & Details
Universal mains transformer
- 20.4 -198 VA
Technical specifications
- Product type
Universal mains transformer
- Output voltage
4 V AC
6 V AC
8 V AC
10 V AC
12 V AC
14 V AC
16 V AC
18 V AC
20 V AC
24 V AC
- Output current
4 A
- No. of outputs
1 x
- No. of inputs
1 x
96 VA
- Input voltage
230 V
- Connection
Soldering
- Width
70 mm
- Height
76 mm
- Dim
(W x H x D) 70 x 76 x 88 mm
- Output voltage (number x voltage)
1 x 4 V AC, 6 V AC, 8 V AC, 10 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V AC, 20 V AC, 24 V AC
- Input voltage (number x voltage)
1 x 230 V
- Frequency
50 - 60 Hz
- Content
1 pc(s)
- Mounting type
L-piece
- Protection class
I
- Type
IZ69
- Depth
88 mm
96 VA
- Output voltage
4-6-8-10-12-14-16-18-20-24 V
Documents & Downloads
Datasheet
Datasheet 514349 elma TT IZ69 Universal mains transformer 1 x 230 V 1 x 4 V AC, 6 V AC, 8 V AC, 10 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V
User & Safety Instructions
User & Safety Instructions 514349 elma TT IZ69 Universal mains transformer 1 x 230 V 1 x 4 V AC, 6 V AC, 8 V AC, 10 V AC, 12 V AC, 14 V AC, 16 V AC, 18 V


































