There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Autotransformer
115 V AC
220 V AC
230 V AC
240 V AC
3.2 A
1 x
1 x
768 VA
115 V AC
220 V AC
230 V AC
240 V AC
As per IED 61558-2-13, DIN EN 61558-2-13, VDE 0570 Part 2-13
Screw terminal
117 mm
97 mm
223 mm
(L x W x H) 223 x 117 x 97 mm
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
Encapsulated, cast in insulated casing
1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
50 - 60 Hz
3.6 kg
1 pc(s)
A
Screw fastening
Yes
II
AIM 3,2/1,6
+40 °C
768 VA
115 V / 220 V / 230 V / 240 V
115 V / 220 V / 230 V / 240 V
Hole opening in terminal connection box
115 V / 220 V / 230 V / 240 V
Datasheet 710267 BLOCK AIM 3,2/1,6 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC
User & Safety Instructions 710267 BLOCK AIM 3,2/1,6 Autotransformer 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC 1 x 115 V AC, 220 V AC, 230 V AC, 240 V AC