• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

elma TT IZ4905 IZ4905 Choke 1-phase 4.74 mH 10.5 A 1 pc(s) Piece

Packaging type
Piece
Product type
Choke
Inductance (L)
4.74 mH
Features
1-phase
Frequency
50 kHz
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Choke

  • Nominal voltage 400 V
  • Smoothing of the DC link current
  • To reduce net reactions (harmonic)
  • For increasing the degree of efficiency and interference suppression
  • Installation with a frequency converter
  • Temperature class Ta40/B

Technical specifications

  • Protection class IP23
Packaging type

Piece

Product type

Choke

Features

1-phase

Inductance (L)

4.74 mH

Frequency

50 kHz

Nominal voltage

400 V

Nominal current

10.5 A

Length

120 mm

Width

85 mm

Height

75 mm

Weight

1.3 kg

Content

1 pc(s)

Dim

(L x W x H) 120 x 85 x 75 mm

RoHS-compliant

Yes

Type

IZ4905

Documents & Downloads

Datasheet

Datasheet 3532843 elma TT IZ4905 IZ4905 Choke 1-phase 4.74 mH 10.5 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3532843 elma TT IZ4905 IZ4905 Choke 1-phase 4.74 mH 10.5 A 1 pc(s) Piece

Description

1-phase choke
Complies with EN 61558-2-20

This text is machine translated.

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)