• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko Compact light LE-150-L 315 lm 24 V DC Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Compact light
Operating voltage
24 V DC
Luminous flux (Φ)
315 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Attachment I: Fixed angle
  • Attachment II: Magnetic attachment (opt.)
  • Connection: Fixed line
  • output: No
  • Cover: Diffuse
Packaging type

Piece

Product type

Compact light

Type

LE-150-L

Features

Magnet

LED features

with diffusor

Operating voltage

24 V DC

Colour temperature (max.)

6.000 K

Luminous flux (Φ)

315 lm

Connection

Open end cable

IP54

Protection class

III

Min. temperature

-20 °C

Max. temperature

+60 °C

Length

150 mm

n.rel.

Documents & Downloads

Datasheet

Datasheet 2267313 Elmeko Compact light LE-150-L 315 lm 24 V DC Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267313 Elmeko Compact light LE-150-L 315 lm 24 V DC Piece 1 pc(s)