• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko DVL 800 Top fan 230 V AC 215 W (W x H x D) 361 x 290 x 361 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Top fan
Operating voltage
230 V AC
Power
215 W
Rotational speed
2950 U/min
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound level 69 dB (A)
  • Colors RAL 7035
  • Air quantity of filter mat: G3 50 Hz
  • Air flow rate with outlet filter: 572 m³/h.
  • Air flow rate with outlet filter 2 x GV 600/700: 693 m³/h.
  • Mounting cut-out 292 mm x 292 mm
Packaging type

Piece

Product type

Top fan

Type

DVL 800

Operating voltage

230 V AC

Max. current consumption

0.92 A

215 W

Rotational speed

2950 U/min

Noise emission (max.)

69 dBa

Air flow rate

840 m³/h

Factory colour

Light grey

40000 h

Min. temperature

-15 °C

Max. temperature

+60 °C

IP54

Connection

Screw terminal

Width

361 mm

Height

290 mm

Depth

361 mm

Dim

(W x H x D) 361 x 290 x 361 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267352 Elmeko DVL 800 Top fan 230 V AC 215 W (W x H x D) 361 x 290 x 361 mm Piece 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?