• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko LV 300 24V DC Fan and filter 24 V DC 4.1 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)

1/2
Product type
Fan and filter
Operating voltage
24 V DC
Power
4.1 W
Rotational speed
3050 U/min
Noise emission (max.)
51 dBa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound level 51 dB(A)
  • Colors RAL 7035 (standard), RAL 7032
  • Air quantity of filter mat: Z-Line-Filter 50 Hz
  • Air flow rate with outlet filter: 82 m³/h.
  • Air flow rate with outlet filter 2 x GV 300: 94 m³/h.
  • Mounting cut-out: 177 mm x 177 mm
Product type

Fan and filter

Type

LV 300 24V DC

Features

EMC

Operating voltage

24 V DC

Max. current consumption

0.17 A

4.1 W

Rotational speed

3050 U/min

Noise emission (max.)

51 dBa

Air flow rate

105 m³/h

Factory colour

Light grey

50000 h

Min. temperature

-20 °C

Max. temperature

+65 °C

IP54

Connection

Screw terminal

Width

204 mm

Height

204 mm

Depth

96 mm

Dim

(W x H x D) 204 x 204 x 96 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267206 Elmeko LV 300 24V DC Fan and filter 24 V DC 4.1 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267206 Elmeko LV 300 24V DC Fan and filter 24 V DC 4.1 W (W x H x D) 204 x 204 x 96 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?