• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko LV 405 24V DC Fan and filter 24 V DC 6.5 W (W x H x D) 250 x 250 x 108 mm 1 pc(s)

1/2
Product type
Fan and filter
Operating voltage
24 V DC
Power
6.5 W
Rotational speed
3150 U/min
Noise emission (max.)
46 dBa
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Sound level 46 dB(A)
  • Colors RAL 7035 (standard), RAL 7032
  • Air flow rate of filter mat: Z-Line-Filter 60 Hz
  • Air flow rate with outlet filter: 114 m³/h.
  • Air flow rate with outlet filter 2 x GV 400/500: 130 m³/h.
  • Mounting cut-out 223 mm x 223 mm
Product type

Fan and filter

Type

LV 405 24V DC

Features

incl. filter

Operating voltage

24 V DC

Max. current consumption

0.27 A

6.5 W

Rotational speed

3150 U/min

Noise emission (max.)

46 dBa

Air flow rate

156 m³/h

Factory colour

Light grey

57500 h

Min. temperature

-20 °C

Max. temperature

+65 °C

IP54

Connection

Screw terminal

Width

250 mm

Height

250 mm

Depth

108 mm

Dim

(W x H x D) 250 x 250 x 108 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267208 Elmeko LV 405 24V DC Fan and filter 24 V DC 6.5 W (W x H x D) 250 x 250 x 108 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267208 Elmeko LV 405 24V DC Fan and filter 24 V DC 6.5 W (W x H x D) 250 x 250 x 108 mm 1 pc(s)

What kind of Electrical Enclosure Ventilation are you looking for?