• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko SF 35 Enclosure heating 360 - 420 V DC/AC 35 W (L x W x H) 158 x 65 x 61 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Enclosure heating
Connection
Screw terminal
Max. operating voltage
420 V DC/AC
Type
SF 35
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For special voltages
  • Power ratings from 30 to 50 W.
  • Fixed resistor
  • Built-in temperature monitor for switching off
  • This text is machine translated.

Technical specifications

  • Heating element: Fixed resistance
  • Current consumption at 24 / 400 V: 0.087 A
  • Inrush current at 24 / 400 V: 0.087 A
  • Prefuse: 4 A (T)
  • Life: 100,000 h
  • Ambient temperature: -40 °C - +70 °C
  • Weight: 480 g
  • Protection class: I
  • Installation position: Vertical - Connection below and air outlet above
Packaging type

Piece

Product type

Enclosure heating

Type

SF 35

Features

Thermostat

Connection

Screw terminal

Min. operating voltage

360 V DC/AC

Max. operating voltage

420 V DC/AC

Operating voltage

360 - 420 V DC/AC

35 W

IP20

Mounting type

Upright

Length

158 mm

Width

65 mm

Height

61 mm

Dim

(L x W x H) 158 x 65 x 61 mm

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267261 Elmeko SF 35 Enclosure heating 360 - 420 V DC/AC 35 W (L x W x H) 158 x 65 x 61 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267261 Elmeko SF 35 Enclosure heating 360 - 420 V DC/AC 35 W (L x W x H) 158 x 65 x 61 mm Piece 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?