• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elmeko SF 55 Enclosure heating 22 - 26 V DC/AC 45 W (L x W x H) 193 x 65 x 61 mm Piece 1 pc(s)

1/3
Packaging type
Piece
Product type
Enclosure heating
Connection
Screw terminal
Max. operating voltage
26 V DC/AC
Type
SF 55
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • For special voltages
  • Power ratings from 30 to 50 W.
  • Fixed resistor
  • Built-in temperature monitor for switching off
  • This text is machine translated.

Technical specifications

  • Heating element: Fixed resistance
  • Current consumption at 24 / 400 V: 1.87 A
  • Inrush current at 24 / 400 V: 1.87 A
  • Prefuse: 4 A (T)
  • Life: 100,000 h
  • Ambient temperature: -40 °C - +70 °C
  • Weight: 580 g
  • Protection class: I
  • Mounting position: Vertical - Connection below and air outlet above
Packaging type

Piece

Product type

Enclosure heating

Type

SF 55

Features

Thermostat

Connection

Screw terminal

Min. operating voltage

22 V DC/AC

Max. operating voltage

26 V DC/AC

Operating voltage

22 - 26 V DC/AC

45 W

IP20

Mounting type

Upright

Length

193 mm

Width

65 mm

Height

61 mm

Dim

(L x W x H) 193 x 65 x 61 mm

Operating temperature (max.)

+40 °C

Operating temperature (min.)

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2267262 Elmeko SF 55 Enclosure heating 22 - 26 V DC/AC 45 W (L x W x H) 193 x 65 x 61 mm Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2267262 Elmeko SF 55 Enclosure heating 22 - 26 V DC/AC 45 W (L x W x H) 193 x 65 x 61 mm Piece 1 pc(s)

What kind of Electrical Enclosure Heaters are you looking for?