• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elpumps 150012.115 Abwasserpumpe CT 4274 S Effluent sump pump 16000 l/h 10 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Powerful 850 W motor
  • Flow rate up to 16,000 liters per hour
  • Maximum immersion depth of 5 meters
  • Durable, non-corrosive, stainless materials
  • Suitable for conducting solids up to a diameter of 30 mm
  • Integrated float switch, auto-start/stop function

Technical specifications

Product type

Effluent sump pump

Max. delivery head

10 m

Max. feed rate

16000 l/h

Max. discharge pressure

1 bar

Operating voltage

230 V

Power (P2)

850 W

Pressure connection

G1¼"

Immersion depth

5 m

Length

160 mm

Width

190 mm

Height

325 mm

Dim

(L x W x H) 160 x 190 x 325 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404907 Elpumps 150012.115 Abwasserpumpe CT 4274 S Effluent sump pump 16000 l/h 10 m

Description

The immersion pumps of Elpumps have a high degree of efficiency, low long-term costs and high reliability and are suitable for a wide range of applications. The CT series offers high resistance to suspended matter, thermal overload protection and easy maintenance. Thanks to its powerful engine, the pumps can be submerged up to 5 meters deep to pump clean water at low pressure with a flow rate of up to 16’000 liters/hour. The housing as well as the shaft of the Elpumps submersible pump are made of stainless steel. The impeller and other design elements are made of high-quality, corrosion-resistant NORYL-PPO polymer. The shaft is sealed together with a spring-loaded sealing ring and a modern axial seal.

Application
For reliable draining of waste water with dirt particles of up to 30 mm size, for the discharge of slightly contaminated water from construction sites. Automatic discharge of contaminated water and waste water from sink, wells, tanks or storage tanks, as well as irrigation of greenhouses, landscaping and small agriculture. As a water supply for animal husbandry. Emergency emptying of flooded areas or rooms. For lower groundwater and recovery of rainwater, as well as for emptying pools, ponds, wells and flooded cellars.

This text is machine translated.

Scope of delivery

  • Wastewater pump
  • Hose elbow with 11/4' AG with 25 mm/38 mm/1' AG hose connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.