There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ELSO double switch 506394 42V/1A AP flat RENOVATION RW
Two gang switch
Switch product range
Complete
Renovation
42 W
10 pc(s)
9010
Thermoplastic
42 V
Surface mounted (plaster)
Basic element with complete housing
Rocker
White
Group push button
TRUE
None
Untreated
FALSE
1.0 A
FALSE
FALSE
Thermoplastic
2.0
Plastic
Screw mounting
2
FALSE
9010
FALSE
Glossy
IP20
80.0 mm
80.0 mm
23.0 mm
2.0
FALSE
FALSE
FALSE
FALSE
TRUE
User & Safety Instructions 2985828 ELSO 506394 ELSO double switch 506394 42V/1A AP flat RENOVATION RW Two gang switch Renovation 10 pc(s)
The necessary accessories are required to use the article as described.