• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta DB-2300.1 DB-2300.1 Steam iron 2200 W Blue, White

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Elta steam iron

  • Soft gliding: The high-quality ceramic sole effortlessly guides the iron over a wide range of materials
  • Perfect steam: The 250 ml water tank offers enough capacity for your daily ironing wash
  • Practical extras: Included measuring cup for easy refilling
  • Compact design: The modern blue-white housing is ergonomically designed (approx. 26 × 11 × 14 cm) and fits perfectly in any household

Technical specifications

Product type

Steam iron

Factory colour

Blue

White

2200 W

Soleplate

Ceramic coating

Width

11 cm

Height

14 cm

Length

26 cm

Tank volume

250 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842306 Elta DB-2300.1 DB-2300.1 Steam iron 2200 W Blue, White

Description

Effortless smooth washing – Powerful & compact!

The Elta steam ironing machine DB-2300.1 takes your clothes to the best shape in no time at all! With its strong 2200 watt it heats up quickly and provides reliable results with each fiber.

This text is machine translated.

Scope of delivery

  • Ironing set
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.