• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta DB-2300.2 DB-2300.2 Steam iron 2300 W Green, White

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Elta steam iron

  • Extra large 350 ml water tank: Longer ironing sessions without constant replenishment – Ideal for shirts, blouses and large clothes mountains.
  • High-quality ceramic sole (Ceramica): Glides butter-softly over cotton, silk and synthetic material, distributes the heat optimally and protects sensitive materials.
  • Versatile steam functions: Use the powerful steam boost for persistent wrinkles or the vertical steam function to refresh hanging clothes and curtains directly on the bracket.
  • Long-lasting & comfortable: Thanks to integrated self-cleaning function, your iron remains permanently ready for use. With the dimensions of approx. 29 × 13 × 16 cm it fits excellently in the hand.

Technical specifications

Product type

Steam iron

Factory colour

Green

White

2300 W

Soleplate

Ceramic coating

Weight

1.12 kg

Width

13 cm

Height

16 cm

Length

29 cm

Tank volume

350 ml

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842305 Elta DB-2300.2 DB-2300.2 Steam iron 2300 W Green, White

Description

First-class results & maximum Power - don't need to be bogged down!

Bring your wardrobe in best shape in no time at all with the Elta steam ironing machine DB-2300.2! With its strong 2000–2300 Watt, the device heats up in a matter of minutes and even announces the fight against deep folds. The modern design in a fresh, white-green brings momentum in your daily household maintenance.

This text is machine translated.

Scope of delivery

  • Ironing set
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.