• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta EK-114.1 Egg boiler White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Elta egg boiler EK-114.1

  • Perfect dosage: The included measuring cup including egg piercer ensures the exact quantity of water and optimum cooking results.
  • Easy to use: On / off switch with indicator light and a practical signal tone reliably informs, as soon as the eggs are ready.
  • Safe and durable: High-quality stainless steel heating element and anti-slip base ensure stability and a long service life.
  • Easy cleaning: Removable lid and removable egg carrier allow quick and easy cleaning.

Technical specifications

Factory colour

White

Product type

Egg boiler

Capacity

7 pc(s)

360 W

Width

15.5 cm

Height

20 cm

Depth

15.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842275 Elta EK-114.1 Egg boiler White

Description

Start the day relaxed with that Elta egg boiler EK-114.1 In timeless white. With an output of 360 watt you can easily cook up to 7 eggs at the same time to the point. Thanks to the integrated measuring cup with egg piercer, the preparation is particularly comfortable and safe. The transparent lid allows a view of the cooking process at any time, while the control lamp shows the operating status. The compact design makes the egg cooker a practical aid in any kitchen.

This text is machine translated.

Scope of delivery

  • Egg boiler
  • User manual