• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta EKP-105 EKP-105 Hob Cool touch housing, Overheat protection

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • Compact & powerful: With 1,500 Watt Power, the cast iron hotplate (Ø approx. 18.5 cm) heats up quickly and distributes the heat evenly.
  • Fully variable temperature control: With the practical rotary knob you can precisely set the desired heat – from gentle warming to the sharp roasting.
  • Safe operation: Equipped with indicator light, integrated overheating protection and non-slip rubber feet for a stable stand.
  • Easy to clean & durable: The robust housing and the sturdy cast iron plate can be cleaned easily after cooling.
  • Space-saving design: Thanks to its compact dimensions, the hotplate can be quickly stowed in the cupboard or luggage after use.

Technical specifications

1500 W

Product type

Hob

Kitchen appliances features

Cool touch housing

Overheat protection

Weight

2.4 kg

Width

31 cm

Height

9 cm

(Ø)

18.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842293 Elta EKP-105 EKP-105 Hob Cool touch housing, Overheat protection

Description

Whether on the camp site, in the office, in the dorm or as an additional hotplate for large family celebrations, the Elta EKP-105 single hotplate offers full flexibility in a small space. Simply connect it to the socket and start cooking immediately!

This text is machine translated.

What kind of Hobs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)