• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta HB-600 Hot air styler Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
14-day return policy included

Highlights & Details

Elta hot air brush HB-600

  • 2 combined heat and fan settings: Adjust the airflow and temperature to your hair structure.
  • Perfect styling attachment system: The rounded bristles glide softly through the hair without drawing, and provide for a silky finish.
  • Ergonomic & handy: Fits extremely light in the hand and protects the wrist even with longer styling.
  • Maximum comfort: The brush can be easily used and stored anywhere thanks to the convenient eyelet and flexible cable.

Technical specifications

Fan speeds

2

Heating stages

2

Product type

Hot air styler

Factory colour

Black

600 W

Power supply (LOV)

mains-powered

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842315 Elta HB-600 Hot air styler Black

Description

Volume, swing & shine in one step – drying & styling at the same time!

Save time in the bathroom and create fantastic hairstyles effortlessly: The Elta hot-air brush HB-600 combines the power of a hair dryer with the precision of a styling brush. Ideal for gentle waves, a supple filling or the purposeful shaping of the tips.

This text is machine translated.

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)