• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Profi-Care PC-HC 3049 Hair curler White, Gold incl. ionizer

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Return in sealed original packaging only.
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

ProfiCare PC-HC 3049 curling iron Ionic white-gold

  • Ionization function through tourmaline coating
  • Ideal for trend hairings, e.g. corkscrew lures
  • Insulated tip

Technical specifications

Heating stages

1

Product type

Hair curler

Cable length

175.00 cm

Factory colour

White

Gold

25 W

Dim

(L x W x H) 350 x 38 x 42 mm

Weight

275 g

Operating voltage

220 - 240 V

Features

incl. ionizer

Width

38 mm

Height

42 mm

Length

350 mm

Power supply (LOV)

mains-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207336 Profi-Care PC-HC 3049 Hair curler White, Gold incl. ionizer

Warranty Terms

Warranty Terms 2207336 Profi-Care PC-HC 3049 Hair curler White, Gold incl. ionizer

Description

Conical shaped curler (Ø 13 to 25 mm) for variable curler sizes
Ionization function through tourmaline coating – better hair styling through anti-static effect, the hair does not dry out, becomes smooth and shiny.suppleness – also applicable to colored hair or with styling products

This text is machine translated.

Features

  • For a uniform and gentle heat distribution
  • Short heating time
  • Insulated tip
  • Integrated base
  • Heat-resistant cable
  • Cable feed via 360° swivel joint
  • Handy design
  • On/Off switch
  • Indicator light

Scope of delivery

  • Curling iron
  • User manual

What kind of Hair Curlers & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)