• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta ST-102 Sandwich maker Indicator light, Overheat protection, Cool touch housing Stainless steel, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Elta Sandwich toaster

  • Elegant design: High-quality stainless steel finish combined with easy-care black – a stylish eye-catcher in every kitchen.
  • Perfectly portioned: Prepares 2 sandwiches simultaneously and automatically cuts them into handy triangles.
  • Compact & space-saving: With its slim dimensions it can easily be tucked away even in small kitchens or standing in the cabinet.
  • Easy to use: Simply fill, close and enjoy in a few minutes hot and crispy.

Technical specifications

Kitchen appliances features

Indicator light

Overheat protection

Cool touch housing

Product type

Sandwich maker

Factory colour

Stainless steel

Black

750 W

Weight

0.95 kg

Width

24 cm

Height

22.2 cm

Depth

6.5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842300 Elta ST-102 Sandwich maker Indicator light, Overheat protection, Cool touch housing Stainless steel, Black

Description

Crispy sandwich pleasure in minutes – The Elta stainless steel sandwich toaster!

Are you looking for hot, melting sandwiches and the perfect snack for in between? The Elta sandwich toaster in an elegant stainless steel black design conjures up perfectly toasted and diagonally divided sandwich classics in no time at all.

This text is machine translated.

What kind of Sandwich Makers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)