• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta Toaster Cool touch housing, with home baking attachment Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Elta toaster

  • Built-in bread roll top: For fresh, warm rolls and pastries, just like the baker.
  • Cool touch housing: Provides maximum security – the exterior remains pleasantly cool even in the operation.
  • Easy cleaning: The kitchen is clean at lightning speed thanks to the removable crumbs drawer.
  • Compact & modern: The matt black design fits elegantly into every kitchen and saves valuable space.

Technical specifications

Kitchen appliances features

Cool touch housing

with home baking attachment

Product type

Toaster

Factory colour

Black

750 W

Weight

0.8 kg

Width

24 cm

Height

19 cm

Length

14 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842298 Elta Toaster Cool touch housing, with home baking attachment Black

Description

The perfect start to the day – Elta Toasters in elegant black!

On the outside stylish and safe, inside full Power: The Elta 2-slice toaster boasts a strong 750 watt and brings toast, rolls and croissants to the breakfast table in no time at all.

This text is machine translated.

Scope of delivery

  • Toaster
  • User manual

More interesting products

(*All information is plus legal VAT)