• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta VLS-150 Food chopper with blender attachment, dishwasher proof White, Green

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Elta Multi Chopper VLS-150

  • Versatile uses: With 5 different stainless steel drum inserts, fine and coarse grating, friction as well as thick and thin discs are handled easily.
  • Directly into the bowl: The processed ingredients fall directly into your salad or serving container thanks to the convenient ejection.
  • Powerful & Reliable: 150 watts of output process fruit, vegetables, nuts and solid cheese quickly and evenly.
  • Easy cleaning: The removable attachments can be quickly rinsed off or simply cleaned in the dishwasher.

Technical specifications

Factory colour

White

Green

Product type

Food chopper

150 W

Kitchen appliances features

with blender attachment

dishwasher proof

Weight

0.85 kg

Width

11.5 cm

Height

22.5 cm

Depth

11.5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842287 Elta VLS-150 Food chopper with blender attachment, dishwasher proof White, Green

Description

Rasping, cutting and planing effortlessly – with the ELTA Multi chopper VLS-150!

Fresh salads, crunchy vegetables or grated cheese in no time at all: The ELTA multi-chopper VLS-150 in fresh green and white is the ideal kitchen aid for a quick and vitamin-friendly preparation. Thanks to its compact dimensions of approx. 11.5 x 22.5 x 11.5 cm this practical device can be accommodated guaranteed on any work surface.

This text is machine translated.