• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Elta WM-110.1 Waffle maker Non-stick coating, stepless thermostat Stainless steel, Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Waffle Makers

  • Elegant stainless steel design: A modern, robust eye-catcher for any kitchen.
  • Perfect tanning: Thanks to continuously variable temperature control, your waffles are made to the exact way you like them – from tender-soft to golden-brown-crispy.
  • Easy cleaning: The high-quality non-stick coating prevents burns and can be wiped clean in no time at all.
  • Secure application: With convenient back light (control lights) and cool-touch housing for a completely secure handling.

Technical specifications

Kitchen appliances features

Non-stick coating

stepless thermostat

Product type

Waffle maker

1000 W

Factory colour

Stainless steel

Black

Weight

1.35 kg

Width

200 mm

Height

85 mm

Depth

258 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3842301 Elta WM-110.1 Waffle maker Non-stick coating, stepless thermostat Stainless steel, Black

Description

Crisp waffle maler such as from the annual market – The Elta stainless steel waffle maler!

Want fresh, fragrant waffles? With the Elta Wafer Iron WM-110.1 you can conjure up perfectly tanned, warming waffles for the whole family in no time at all.

This text is machine translated.

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)