• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tristar WF-1165 Waffle maker stepless thermostat Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Kitchen appliances features

stepless thermostat

Product type

Waffle maker

Factory colour

Black

Weight

1740 g

Width

224 mm

Height

100 mm

Depth

209 mm

Length

250 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2536927 Tristar WF-1165 Waffle maker stepless thermostat Black

What kind of Waffle Makers are you looking for?

More interesting products

(*All information is plus legal VAT)