

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Electricity meter (3-phase)
80 A
Digital
Calibrated
230 V
400 V
Blue
(L x W x H) 58 x 70 x 58 mm
1000 g
230 V
400 V
0.5 W
70 mm
50 Hz
B
Yes
Active power
230 up to 400 V
400 V
230 V
70 mm
58 mm
58 mm
80 A
10 A
10 up to 80 A
DSZ15D-3x80A MID
81.0000 mm
DRA (DIN-rail adapter)
70 mm
Direct measurement
82 mm
58 mm
Purchase
Digital
0.5 W
50-50 Hz
80 A
4
7
Electronic
IP20
Other
Effective power
Two-tariff
External
TRUE
TRUE
Measuring Instruments Directive
Optic
S0
1000-1000 Imp/kWh (kvarh)
B
Four conductor
230-230 V
400-400 V
10 A
not relevant
User & Safety Instructions 2162053 Eltako DSZ15D-3x80A MID 28380015 Electricity meter (3-phase) Digital 80 A MID-approved: Yes 1 pc(s)