

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
direct measuring
Electricity meter (AC)
32 A
Digital
Calibrated
230 V
Blue
(L x W x H) 58 x 18 x 82 mm
80 g
230 V
0.4 W
18 mm
B
Yes
Active power
18 mm
82 mm
58 mm
32 A
32 A (max)
WSZ15D-32A MID
70.0000 mm
DRA (DIN-rail adapter)
18 mm
Direct measurement
82 mm
58 mm
Purchase
Digital
0.4 W
50-50 Hz
32 A
1
7
Electronic
IP20
Other
Effective power
One-tariff
TRUE
TRUE
Measuring Instruments Directive
Optic
S0
2000-2000 Imp/kWh (kvarh)
B
Single phase
FALSE
230-230 V
5 A
not relevant
User & Safety Instructions 2162045 Eltako WSZ15D-32A MID 28032015 Electricity meter (AC) Digital 32 A MID-approved: Yes 1 pc(s)
Conformity certificate 2162045 Eltako WSZ15D-32A MID 28032015 Electricity meter (AC) Digital 32 A MID-approved: Yes 1 pc(s)