• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako P3K12-230V 24000899 Phase monitor

Product type
Phase monitor
Operating voltage
230 V
Type
P3K12-230V
Probe inputs
3
Dim
(L x W x H) 58 x 18 x 58 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Type

P3K12-230V

Product type

Phase monitor

Probe inputs

3

Operating voltage

230 V

Dim

(L x W x H) 58 x 18 x 58 mm

Weight

0.062 kg

Width

18 mm

Height

58 mm

Length

58 mm

18 mm

58 mm

58 mm

230-230 V

AC

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

Screw connection

230-230 V

AC

0

0

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162044 Eltako P3K12-230V 24000899 Phase monitor

Description

Phase control, standby loss only 0.06 watts per path. In-line module with 1 division unit. For optical monitoring of 1 to 3 230V external conductors. Display with three red LEDs.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)