• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eltako SBR12-230V/240µF 22100430 Current limiter No. of relay outputs: 1

Product type
Current limiter
No. of relay outputs
1
Operating voltage
230 V
Type
SBR12-230V/240µF
Dim
(L x W x H) 70 x 20 x 90 cm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

SBR12-230V/240µF

Product type

Current limiter

No. of relay outputs

1

Operating voltage

230 V

Dim

(L x W x H) 70 x 20 x 90 cm

Weight

0.047 kg

Width

20 cm

Height

90 cm

Length

70 cm

Factory colour

Blue

Type A

Screws

Type B

Screws

Input voltage

230 V AC

Max. nominal current

16 A

3600 W

Power rating (max.)

3600 W

DIN rail

16 A

0.02 kA

FALSE

1200 VA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2162015 Eltako SBR12-230V/240µF 22100430 Current limiter No. of relay outputs: 1

Conformity certificate

Conformity certificate 2162015 Eltako SBR12-230V/240µF 22100430 Current limiter No. of relay outputs: 1

Description

Current limiting relay with 1 NO contact 16A/250VAC. No standby loss. 1 division unit. Maximum capacitive load 240 microfarad after rectifier (e.g. energy-saving lamps and ECGs) or 120 microfarad directly on the mains (e.g. parallel compensated fluorescent lamps). Limiting resistance 12 Ohm, limiting duration approx. 15ms. The inrush current pulse of energy-saving lamps, fluorescent lamps and compact fluorescent lamps is limited to 20A by short-term (approx. 15ms) switching on of high-load resistors (12 Ohm). The current limiting relay is connected downstream of the relay contact to be protected of a switching device. Continuous load max. 1200W, maximum switching frequency 600/h. Explanation of capacitive load specification: The specification of the maximum capacitive load directly on the mains must be taken into account, e.g. for parallel compensated fluorescent lamps or conventional ballasts. In this case, the capacitor parallel to the mains decides on the correct dimensioning for each bulb. The specification of the maximum capacitive load after rectifier must be observed, e.g. for fluorescent lamps with electronic ballast and energy-saving lamps. A replacement capacity of approx. 10 microfarad per bulb can be expected.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)