
Number
Total (1 l = € 21.84)
€ 10.92
plus VAT.
Highlights & Details
Universal cleaner for gold, jewellery, spectacles, CDs, DVDs, etc. 0.5 l
- Mixing ratio 1:100
Technical specifications
- 0.5 l capacity
- Range of uses
Universal
- Volume
500 ml
- Type
Contents: 0.5 l.
- Type
Universal cleaning solution, 0.5 l, for gold, jewellery, glasses, CDs, DVDs, etc.
- Product type
Concentrate
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 826804 Emag EM-080 Concentrate Universal 500 ml
Information
Information 826804 Emag EM-080 Concentrate Universal 500 ml
Information 826804 Emag EM-080 Concentrate Universal 500 ml
Security datasheet
Security datasheet 826804 Emag EM-080 Concentrate Universal 500 ml
Signal word

Danger
GHS / H Statements
- H 315: Causes skin irritation
- H 318: Causes serious eye damage
GHS / P Statements
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
Description
Mixing ratio 1:100
This text is machine translated.
This text is machine translated.
Scope of delivery
- 1 x 500 ml cleaning additive.
Hints
Cleaning accessories carefully. Read the label and product information before use.















