Datasheet 3403889 Emag EM-202 Concentrate Universal 500 ml
Security datasheet
Security datasheet 3403889 Emag EM-202 Concentrate Universal 500 ml
Signal word
Danger
GHS / H Statements
H 290: May be corrosive to metals
H 314: Causes severe skin burns and eye damage
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 310: Contact Poison Control Center or seek medical advice immediately
Description
Removes lime, urine, mineral deposits, rust, oxidation, Planting paints, concrete veil. Suitable for steel, stainless steel, cast iron, aluminum, non-ferrous heavy metals and plastic. Depending on the degree of contamination. From the cleaning duration one moves between 2 - 15 min in 90% of the cases. After cleaning, corrosion-sensitive surfaces such as gray cast iron should be protected with corrosion protection (oil, wax).
This text is machine translated.
Scope of delivery
1 x 500 ml cleaning additive.
Hints
Cleaning accessories carefully. Read the label and product information before use.
Description
Removes lime, urine, mineral deposits, rust, oxidation, Planting paints, concrete veil. Suitable for steel, stainless steel, cast iron, aluminum, non-ferrous heavy metals and plastic. Depending on the degree of contamination. From the cleaning duration one moves between 2 - 15 min in 90% of the cases. After cleaning, corrosion-sensitive surfaces such as gray cast iron should be protected with corrosion protection (oil, wax).
This text is machine translated.
Scope of delivery
1 x 500 ml cleaning additive.
Hints
Cleaning accessories carefully. Read the label and product information before use.