
Number
Total (1 l = € 41.98)
€ 30.99
-32 %
€ 20.99
incl. VAT
14-day return policy included
Highlights & Details
Special concentrated cleaning solution for difficult cleaning jobs (circuit boards, brass, etc.)
- For medical, workshop, household and hobby
- Bottle with 500 ml
- This text is machine translated.
Technical specifications
- Product type
Concentrate
- Range of uses
PCBs
- Volume
500 ml
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 812452 Emag EM-300 Concentrate PCBs 500 ml
User & Safety Instructions 812452 Emag EM-300 Concentrate PCBs 500 ml
Information
Information 812452 Emag EM-300 Concentrate PCBs 500 ml
Security datasheet
Security datasheet 812452 Emag EM-300 Concentrate PCBs 500 ml
Signal word


Danger
GHS / H Statements
- H 314: Causes severe skin burns and eye damage
- H 361fd: Suspected of lowering fertility. Suspected of being harmful to unborn children
- H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
- P 201: Obtain special instructions before use
- P 202: Do not handle until you've read and understood all safety instructions
- P 260: Do not inhale dust/fume/gas/mist/vapours/spray
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
- P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
- P 310: Contact Poison Control Center or seek medical advice immediately
- P 363: Wash contaminated clothing before re-use
- P 401: Store…
- P 501: Dispose of contents/container at …
Description
Features
- Special concentrated cleaning solution for difficult cleaning jobs (circuit boards, brass, etc.)
Scope of delivery
- 1 x 500 ml cleaning additive.
Hints
Cleaning accessories carefully. Read the label and product information before use.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















