• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag EM-30DG Ultrasonic cleaner lid 3 l Compatible with: EMAG EMMI 30HC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Cover 3.0 l with 2 x 600 ml glass
Product type

Ultrasonic cleaner lid

Volume

3 l

Compatible with

EMAG EMMI 30HC

Type

cover 3.0 l with 2 x 600 ml beakers

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829430 Emag EM-30DG Ultrasonic cleaner lid 3 l Compatible with: EMAG EMMI 30HC

Description

Ultrasonic cleaner accessories

More interesting products

(*All information is plus legal VAT)