• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Emag EM-40DG/60075 Ultrasonic cleaner lid Universal 600 ml Compatible with: EMAG EMMI 40HC

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Cover 4.0 l with 2 x 600 ml glass

  • Special stainless steel cover with 2 glass cups
  • Suitable for Emmi 40

Technical specifications

  • 2 x glass 600 ml
Product type

Ultrasonic cleaner lid

Range of uses

Universal

Volume

600 ml

Compatible with

EMAG EMMI 40HC

Case material

Glass

Type

cover 4.0 l with 2 x 600 ml beakers

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829433 Emag EM-40DG/60075 Ultrasonic cleaner lid Universal 600 ml Compatible with: EMAG EMMI 40HC

Description

The stainless steel cover with 2 glass beakers (incl. cap and rubber ring) for emmi 40 for gentle cleaning and for convenient into place and removal of small objects, such as springs, nozzles, screws, needles, etc. It can also be worked with different liquids.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)